Memory
GS882Z18BD-333IT
GSI Technology
Description: ZBT SRAM, 256KX18, 4.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165

Overview of GS882Z18BD-333IT by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5356AI-FP333IT-40.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SIT5346AE-FQ333ITA20.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO

CAD Models for GS882Z18BD-333IT by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS882Z18BD-333IT by GSI Technology

GS882Z18BD-333IT
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
4718592 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. GS882Z18BD-333IT
    GSI Technology
    ZBT SRAM, 256KX18, 4.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165
    VS

Alternate Parts for GS882Z18BD-333IT

This table gives cross-reference parts and alternative options found for GS882Z18BD-333IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS882Z18BD-333IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS882Z18BGD-333 ZBT SRAM, 256KX18, 4.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS882Z18BD-333IT vs GS882Z18BGD-333
GS882Z18BD-333I ZBT SRAM, 256KX18, 4.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS882Z18BD-333IT vs GS882Z18BD-333I
GS882Z18BGD-333IT ZBT SRAM, 256KX18, 4.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS882Z18BD-333IT vs GS882Z18BGD-333IT
GS882Z18BGD-333I ZBT SRAM, 256KX18, 4.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS882Z18BD-333IT vs GS882Z18BGD-333I
GS882Z18BD-333 ZBT SRAM, 256KX18, 4.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS882Z18BD-333IT vs GS882Z18BD-333
GS882Z18BD-333T ZBT SRAM, 256KX18, 4.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS882Z18BD-333IT vs GS882Z18BD-333T
Part Number Description Manufacturer Compare
GS882Z18BGD-300IT ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS882Z18BD-333IT vs GS882Z18BGD-300IT
MT58L256L18F1F-10IT Standard SRAM, 256KX18, 10ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor GS882Z18BD-333IT vs MT58L256L18F1F-10IT
MT58L256L18P1F-6 Cache SRAM, 256KX18, 3.5ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor GS882Z18BD-333IT vs MT58L256L18P1F-6
71V3559SA80BQGI Cache SRAM, 256KX18, 8ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, FBGA-165 Integrated Device Technology Inc GS882Z18BD-333IT vs 71V3559SA80BQGI
IDT71V25781S166BQGI Cache SRAM, 256KX18, 3.5ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc GS882Z18BD-333IT vs IDT71V25781S166BQGI
IDT71V3578SA150BQGI Cache SRAM, 256KX18, 3.8ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 Integrated Device Technology Inc GS882Z18BD-333IT vs IDT71V3578SA150BQGI
IDT71V25781S183BQI Cache SRAM, 256KX18, 3.3ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc GS882Z18BD-333IT vs IDT71V25781S183BQI
IDT71V35781S166BQ Cache SRAM, 256KX18, 3.5ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc GS882Z18BD-333IT vs IDT71V35781S166BQ
IDT71V3558S200BQ ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165, 13 X 15 MM, FINE PITCH, BGA-165 Integrated Device Technology Inc GS882Z18BD-333IT vs IDT71V3558S200BQ
IDT71V2579S85BQGI Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc GS882Z18BD-333IT vs IDT71V2579S85BQGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS882Z18BD-333IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS882Z18BD-333IT by GSI Technology

Select Manufacturer
Which Manufacturer of GS882Z18BD-333IT would you like to use for your alert(s)?
  • Please alert me when GS882Z18BD-333IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS882Z18BD-333IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS882Z18BD-333IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS882Z18BD-333IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS882Z18BD-333IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS882Z18BD-333IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: