Memory
GS881E36CGT-150V
GSI Technology
Description: Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100

Overview of GS881E36CGT-150V by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7063RMSE#WPBF Analog Devices 150V dual symmetric Gate Drive
LTC7066RMSE#PBF Analog Devices 150V dual symmetric Gate Drive
LTC7063RMSE#WTRPBF Analog Devices 150V dual symmetric Gate Drive

Price & Stock for GS881E36CGT-150V by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS881E36CGT-150V
Avnet Americas SRAM Chip Sync Quad 1.8V/2.5V 9M-Bit 256K x 36 7.5ns/3.8ns 100-Pin TQFP Tray - Trays (Alt: GS881E36CGT-150V) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 72 $20.7900
  • 144 $20.4120
  • 288 $19.4040
  • 432 $18.9000
  • 576 $18.2700
  • 720 $17.3880
  • 7,200 $16.8840
$16.8840 / $20.7900 Buy Now
DISTI # 464-GS881E36CGT-150V
Mouser Electronics SRAM 1.8/2.5V 256K x 36 9M RoHS: Compliant 0
  • 66 $20.6700
  • 132 $18.6400
  • 264 $17.8200
$17.8200 / $20.6700 Order Now

CAD Models for GS881E36CGT-150V by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS881E36CGT-150V by GSI Technology

GS881E36CGT-150V
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
7.5 ns
Additional Feature
PIPELINED/FLOW-THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 2.3 V TO 2.7 V SUPPLY
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS881E36CGT-150V
    GSI Technology
    Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
    VS

Alternate Parts for GS881E36CGT-150V

This table gives cross-reference parts and alternative options found for GS881E36CGT-150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS881E36CGT-150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS881E36CGT-150VT Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS881E36CGT-150V vs GS881E36CGT-150VT
GS881E36CT-150IVT Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS881E36CGT-150V vs GS881E36CT-150IVT
GS881E36CGT-150IVT Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS881E36CGT-150V vs GS881E36CGT-150IVT
GS881E36CGT-150IV Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS881E36CGT-150V vs GS881E36CGT-150IV
Part Number Description Manufacturer Compare
GS881E36CGT-150IVT Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS881E36CGT-150V vs GS881E36CGT-150IVT
GS881E36CT-150IVT Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS881E36CGT-150V vs GS881E36CT-150IVT
GS881E36CGT-150IV Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS881E36CGT-150V vs GS881E36CGT-150IV
GS881E36CGT-150VT Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS881E36CGT-150V vs GS881E36CGT-150VT

Related Parts for GS881E36CGT-150V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS881E36CGT-150V by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS881E36CGT-150V by GSI Technology

  • Please alert me when GS881E36CGT-150V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS881E36CGT-150V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS881E36CGT-150V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS881E36CGT-150V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS881E36CGT-150V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS881E36CGT-150V by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: