Datasheets
GS88018CGT-250 by: GSI Technology

Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100

Part Details for GS88018CGT-250 by GSI Technology

Overview of GS88018CGT-250 by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS88018CGT-250

Part # Distributor Description Stock Price Buy
DISTI # GS88018CGT-250
Avnet Americas SRAM Chip Sync Dual 2.5V/3.3V 9M-Bit 512K x 18 5.5ns/2.5ns 100-Pin TQFP - Trays (Alt: GS88018CGT-250) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray 0
  • 72 $10.8900
  • 144 $10.6920
  • 288 $10.1640
  • 432 $9.9000
  • 576 $9.5700
  • 720 $9.1080
  • 7,200 $8.8440
$8.8440 / $10.8900 Buy Now
DISTI # 464-GS88018CGT-250
Mouser Electronics SRAM 2.5 or 3.3V 512K x 18 9M RoHS: Compliant 0
  • 1 $12.3700
  • 10 $11.4600
  • 25 $11.1300
  • 72 $10.0000
  • 288 $9.4500
  • 504 $9.1900
$9.1900 / $12.3700 Order Now

Part Details for GS88018CGT-250

GS88018CGT-250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS88018CGT-250 Part Data Attributes

GS88018CGT-250 GSI Technology
Buy Now Datasheet
Compare Parts:
GS88018CGT-250 GSI Technology Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code QFP
Package Description LQFP, QFP100,.63X.87
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Samacsys Manufacturer GSI TECHNOLOGY
Access Time-Max 5.5 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY
Clock Frequency-Max (fCLK) 250 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
Length 20 mm
Memory Density 9437184 bit
Memory IC Type CACHE SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.025 A
Standby Voltage-Min 2.3 V
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish PURE MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for GS88018CGT-250

This table gives cross-reference parts and alternative options found for GS88018CGT-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS88018CGT-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS88018CGT-250I Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS88018CGT-250 vs GS88018CGT-250I
GS88018CT-250T Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS88018CGT-250 vs GS88018CT-250T
GS88018CT-250 Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS88018CGT-250 vs GS88018CT-250
GS88018CT-250I Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS88018CGT-250 vs GS88018CT-250I
Part Number Description Manufacturer Compare
GS88018CT-250T Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS88018CGT-250 vs GS88018CT-250T
GS88018CT-250I Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS88018CGT-250 vs GS88018CT-250I
GS88018CT-250 Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS88018CGT-250 vs GS88018CT-250
GS88018CGT-250I Cache SRAM, 512KX18, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS88018CGT-250 vs GS88018CGT-250I

GS88018CGT-250 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS88018CGT-250 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS88018CGT-250 by GSI Technology

Select Manufacturer
Which Manufacturer of GS88018CGT-250 would you like to use for your alert(s)?
  • Please alert me when GS88018CGT-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS88018CGT-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS88018CGT-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS88018CGT-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS88018CGT-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS88018CGT-250 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: