Part Details for GS8673ET18BGK-675I by GSI Technology
Overview of GS8673ET18BGK-675I by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4675IY#PBF | Analog Devices | 2x 9A or 1x 18A µModule Reg w | |
LTM4675IY | Analog Devices | 2x 9A or 1x 18A µModule Reg w | |
ISL97675IRZ | Renesas Electronics Corporation | 4-Channel LED Driver with Phase Shift Control, QFN, /Tube |
Price & Stock for GS8673ET18BGK-675I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364-GS8673ET18BGK-675I-ND
|
DigiKey | IC SRAM 72MBIT PAR 675MHZ 260BGA Min Qty: 8 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$314.4225 | Buy Now |
DISTI #
GS8673ET18BGK-675I
|
Avnet Americas | SRAM Chip Sync Dual 1.35V 72M-Bit 4M x 18 0.4ns 260-Pin BGA Bulk - Bulk (Alt: GS8673ET18BGK-675I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$288.7968 / $355.6080 | Buy Now |
DISTI #
464-8673ET18BGK675I
|
Mouser Electronics | SRAM 1.2/1.5V 4M x 18 72M RoHS: Compliant | 0 |
|
$295.0800 / $298.7000 | Order Now |
Part Details for GS8673ET18BGK-675I
GS8673ET18BGK-675I CAD Models
GS8673ET18BGK-675I Part Data Attributes
|
GS8673ET18BGK-675I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8673ET18BGK-675I
GSI Technology
DDR SRAM, 4MX18, 0.4ns, CMOS, PBGA260, BGA-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 0.4 ns | |
JESD-30 Code | R-PBGA-B260 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 1.4 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS8673ET18BGK-675I
This table gives cross-reference parts and alternative options found for GS8673ET18BGK-675I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8673ET18BGK-675I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8673EQ18BGK-675I | DDR SRAM, 4MX18, 0.4ns, CMOS, PBGA260, BGA-260 | GSI Technology | GS8673ET18BGK-675I vs GS8673EQ18BGK-675I |
GS8673EQ18BGK-675 | DDR SRAM, 4MX18, 0.4ns, CMOS, PBGA260, BGA-260 | GSI Technology | GS8673ET18BGK-675I vs GS8673EQ18BGK-675 |
GS8673ET18BGK-675 | DDR SRAM, 4MX18, 0.4ns, CMOS, PBGA260, BGA-260 | GSI Technology | GS8673ET18BGK-675I vs GS8673ET18BGK-675 |