Part Details for GS8673ED36BGK-675 by GSI Technology
Overview of GS8673ED36BGK-675 by GSI Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GS8673ED36BGK-675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8673ED36BGK-675S
|
Avnet Americas | SRAM Chip Sync 1.35V 72M-Bit 2M x 36 0.4ns 260-Pin BGA Bulk - Trays (Alt: GS8673ED36BGK-675S) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$302.4648 / $372.4380 | Buy Now |
DISTI #
GS8673ED36BGK-675
|
Avnet Americas | SRAM Chip Sync 1.35V 72M-Bit 2M x 36 0.4ns 260-Pin BGA Bulk - Bulk (Alt: GS8673ED36BGK-675) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$244.7376 / $301.3560 | Buy Now |
DISTI #
464-GS8673ED36BGK675
|
Mouser Electronics | SRAM 1.2/1.5V 2M x 36 72M RoHS: Compliant | 8 |
|
$259.2700 / $259.2800 | Buy Now |
DISTI #
GS8673ED36BGK-675
|
Avnet Silica | SRAM Chip Sync 1.35V 72M-Bit 2M x 36 0.4ns 260-Pin BGA Bulk (Alt: GS8673ED36BGK-675) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS8673ED36BGK-675
GS8673ED36BGK-675 CAD Models
GS8673ED36BGK-675 Part Data Attributes:
|
GS8673ED36BGK-675
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8673ED36BGK-675
GSI Technology
DDR SRAM, 2MX36, CMOS, PBGA260, BGA-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
JESD-30 Code | R-PBGA-B260 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR III SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 1.4 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |