Memory
GS8662S36BD-250
GSI Technology
Description: Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, MO-216CAB-1, FPBGA-165

Overview of GS8662S36BD-250 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS8662S36BD-250 by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8662S36BD-250
Avnet Americas GS8662S36BD-250 - Trays (Alt: GS8662S36BD-250) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 144 $82.4670
  • 288 $80.9676
  • 576 $76.9692
  • 864 $74.9700
  • 1,152 $72.4710
  • 1,440 $68.9724
  • 14,400 $66.9732
$66.9732 / $82.4670 Buy Now
DISTI # 464-GS8662S36BD-250
Mouser Electronics SRAM 1.8 or 1.5V 2M x 36 72M RoHS: Not Compliant 0
  • 15 $78.3400
  • 30 $76.6200
  • 60 $75.0100
  • 105 $65.6600
$65.6600 / $78.3400 Order Now

CAD Models for GS8662S36BD-250 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8662S36BD-250 by GSI Technology

GS8662S36BD-250
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
75497472 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX36
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. GS8662S36BD-250
    GSI Technology
    Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, MO-216CAB-1, FPBGA-165
    VS

Alternate Parts for GS8662S36BD-250

This table gives cross-reference parts and alternative options found for GS8662S36BD-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8662S36BD-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8662S36BGD-250 Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology GS8662S36BD-250 vs GS8662S36BGD-250
Part Number Description Manufacturer Compare
IS61QDB42M36A-333B4L QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8662S36BD-250 vs IS61QDB42M36A-333B4L
IS61QDP2B22M36A-300M3 QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 Integrated Silicon Solution Inc GS8662S36BD-250 vs IS61QDP2B22M36A-300M3
GS8662T38BGD-400T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662S36BD-250 vs GS8662T38BGD-400T
IS61QDP2B22M36A-300M3L QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8662S36BD-250 vs IS61QDP2B22M36A-300M3L
IS61DDB42M36A-300B4 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 Integrated Silicon Solution Inc GS8662S36BD-250 vs IS61DDB42M36A-300B4
GS8662Q37BD-300T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662S36BD-250 vs GS8662Q37BD-300T
GS8662T38BD-500 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662S36BD-250 vs GS8662T38BD-500
IS61DDP2B22M36A-400B4L DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8662S36BD-250 vs IS61DDP2B22M36A-400B4L
GS8662T38BGD-500I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662S36BD-250 vs GS8662T38BGD-500I
IS61DDPB42M36A-550M3 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 Integrated Silicon Solution Inc GS8662S36BD-250 vs IS61DDPB42M36A-550M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8662S36BD-250 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8662S36BD-250 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8662S36BD-250 would you like to use for your alert(s)?
  • Please alert me when GS8662S36BD-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8662S36BD-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8662S36BD-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8662S36BD-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8662S36BD-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8662S36BD-250 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: