Part Details for GS8662QT37RE-350M by GSI Technology
Overview of GS8662QT37RE-350M by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT350M01001VT | Amphenol Communications Solutions | M.2 3.5H Vertical | |
MDT350M02001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,15u\\ Au Plating | |
MDT350M01003VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating |
Price & Stock for GS8662QT37RE-350M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8662QT37RE-350M
|
Avnet Americas | SRAM Chip Synchronous 1.8V 72M-bit 2M x 36 350MHz 165-Pin BGA - Trays (Alt: GS8662QT37RE-350M) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$3,320.5000 / $3,778.5000 | Buy Now |
Part Details for GS8662QT37RE-350M
GS8662QT37RE-350M CAD Models
GS8662QT37RE-350M Part Data Attributes
|
GS8662QT37RE-350M
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8662QT37RE-350M
GSI Technology
Standard SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | BGA-165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 350 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR II PLUS SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.59 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.43 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Total Dose | 50k Rad(Si) V | |
Width | 15 mm |
Alternate Parts for GS8662QT37RE-350M
This table gives cross-reference parts and alternative options found for GS8662QT37RE-350M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8662QT37RE-350M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS8662QT37CE-250M | GSI Technology | Check for Price | SRAM, | GS8662QT37RE-350M vs GS8662QT37CE-250M |
GS8662DT37RE-250M | GSI Technology | Check for Price | SRAM, | GS8662QT37RE-350M vs GS8662DT37RE-250M |
GS8662QT37CE-350M | GSI Technology | Check for Price | SRAM, | GS8662QT37RE-350M vs GS8662QT37CE-350M |