Memory
GS8662DT06BD-400
GSI Technology
Description: QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165

Overview of GS8662DT06BD-400 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS8662DT06BD-400 by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8662DT06BD-400
Avnet Americas SRAM Chip Sync Dual 1.8V 72M-Bit 8M x 8 0.45ns 165-Pin FBGA - Bulk (Alt: GS8662DT06BD-400) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 144 $92.7630
  • 288 $91.0764
  • 576 $86.5788
  • 864 $84.3300
  • 1,152 $81.5190
  • 1,440 $77.5836
  • 14,400 $75.3348
$75.3348 / $92.7630 Buy Now
DISTI # 464-GS8662DT06BD-400
Mouser Electronics SRAM 1.8 or 1.5V 8M x 8 64M RoHS: Not Compliant 0
  • 15 $88.1200
  • 30 $86.1800
  • 60 $84.3700
  • 105 $73.8600
$73.8600 / $88.1200 Order Now

CAD Models for GS8662DT06BD-400 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8662DT06BD-400 by GSI Technology

GS8662DT06BD-400
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
Length
15 mm
Memory Density
67108864 bit
Memory IC Type
QDR SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
165
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13 mm
Want to compare parts?
  1. GS8662DT06BD-400
    GSI Technology
    QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
    VS

Alternate Parts for GS8662DT06BD-400

This table gives cross-reference parts and alternative options found for GS8662DT06BD-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8662DT06BD-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8662D08BD-333 QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662DT06BD-400 vs GS8662D08BD-333
GS8662D08BGD-350 QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662DT06BD-400 vs GS8662D08BGD-350
GS8662TT06BD-450I DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662DT06BD-400 vs GS8662TT06BD-450I
GS8662T07BGD-333I DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662DT06BD-400 vs GS8662T07BGD-333I
GS8662Q07BGD-250 DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662DT06BD-400 vs GS8662Q07BGD-250
GS8662QT07BD-200I QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662DT06BD-400 vs GS8662QT07BD-200I
GS8662Q08BD-333I QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662DT06BD-400 vs GS8662Q08BD-333I
GS8662TT06BD-400I DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662DT06BD-400 vs GS8662TT06BD-400I
GS8662S08BGD-333I Standard SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology GS8662DT06BD-400 vs GS8662S08BGD-333I
GS8662D07BD-450 DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662DT06BD-400 vs GS8662D07BD-450

Related Parts for GS8662DT06BD-400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8662DT06BD-400 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8662DT06BD-400 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8662DT06BD-400 would you like to use for your alert(s)?
  • Please alert me when GS8662DT06BD-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8662DT06BD-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8662DT06BD-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8662DT06BD-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8662DT06BD-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8662DT06BD-400 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: