Memory
GS8644Z18E-250
GSI Technology
Description: ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165

Overview of GS8644Z18E-250 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Price & Stock for GS8644Z18E-250 by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8644Z18E-250
Avnet Americas SRAM Chip Sync Dual 2.5V/3.3V 72M-Bit 4M x 18 6.5ns/2.5ns 165-Pin FBGA Tray - Trays (Alt: GS8644Z18E-250) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 105 $93.4560
  • 210 $91.7568
  • 420 $87.2256
  • 630 $84.9600
  • 840 $82.1280
  • 1,050 $78.1632
  • 10,500 $75.8976
$75.8976 / $93.4560 Buy Now
DISTI # 464-GS8644Z18E-250
Mouser Electronics SRAM 2.5 or 3.3V 4M x 18 72M RoHS: Not Compliant 0
  • 15 $88.7800
  • 30 $86.8300
  • 60 $85.0000
  • 105 $74.4100
$74.4100 / $88.7800 Order Now

CAD Models for GS8644Z18E-250 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8644Z18E-250 by GSI Technology

GS8644Z18E-250
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
6.5 ns
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.12 A
Standby Voltage-Min
2.3 V
Supply Current-Max
0.36 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. GS8644Z18E-250
    GSI Technology
    ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165
    VS

Alternate Parts for GS8644Z18E-250

This table gives cross-reference parts and alternative options found for GS8644Z18E-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8644Z18E-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8644Z18GE-250IT ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS8644Z18GE-250IT
GS8644Z18E-250I ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS8644Z18E-250I
GS8644Z18GE-250 ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS8644Z18GE-250
GS8644Z18GE-250T ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS8644Z18GE-250T
GS8644Z18E-250T ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS8644Z18E-250T
GS8644Z18GE-250I ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS8644Z18GE-250I
GS8644Z18E-250IT ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS8644Z18E-250IT
Part Number Description Manufacturer Compare
GS8641ZV18GF-200I ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, FBGA-165 GSI Technology GS8644Z18E-250 vs GS8641ZV18GF-200I
GS8641Z18GE-250I ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8644Z18E-250 vs GS8641Z18GE-250I
GS864118GE-200 Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS864118GE-200
GS8641V18GF-200T Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS8644Z18E-250 vs GS8641V18GF-200T
GS864418E-200V Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS864418E-200V
GS8641Z18F-250 ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 1 MM PITCH, FBGA-165 GSI Technology GS8644Z18E-250 vs GS8641Z18F-250
GS8641ZV18GE-250 ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8644Z18E-250 vs GS8641ZV18GE-250
GS864418E-250 Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS864418E-250
GS864418E-250V Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8644Z18E-250 vs GS864418E-250V
GS864118F-167 Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS8644Z18E-250 vs GS864118F-167

Related Parts for GS8644Z18E-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8644Z18E-250 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8644Z18E-250 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8644Z18E-250 would you like to use for your alert(s)?
  • Please alert me when GS8644Z18E-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8644Z18E-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8644Z18E-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8644Z18E-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8644Z18E-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8644Z18E-250 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: