Part Details for GS864272GC-167I by GSI Technology
Overview of GS864272GC-167I by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417751F167IV | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, / | |
EL5167ICZ-T7 | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable | |
EL5167IWZ-T7A | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable |
Price & Stock for GS864272GC-167I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS864272GC-167I
|
Avnet Americas | SRAM Chip Sync Octal 2.5V/3.3V 72M-Bit 1M x 72-Bit 8ns/3.5ns 209-Pin FBGA Tray - Trays (Alt: GS864272GC-167I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$92.8290 / $105.6330 | Buy Now |
DISTI #
464-GS864272GC-167I
|
Mouser Electronics | SRAM 2.5 or 3.3V 1M x 72 72M RoHS: Compliant | 0 |
|
$98.2200 / $100.3500 | Order Now |
DISTI #
GS864272GC-167I
|
Avnet Silica | SRAM Chip Sync Octal 2.5V/3.3V 72M-Bit 1M x 72-Bit 8ns/3.5ns 209-Pin FBGA Tray (Alt: GS864272GC-167I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS864272GC-167I
GS864272GC-167I CAD Models
GS864272GC-167I Part Data Attributes
|
GS864272GC-167I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS864272GC-167I
GSI Technology
Cache SRAM, 1MX72, 8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 209 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B209 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS864272GC-167I
This table gives cross-reference parts and alternative options found for GS864272GC-167I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864272GC-167I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS864272C-167I | Cache SRAM, 1MX72, 8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS864272GC-167I vs GS864272C-167I |
GS864272C-167IT | Cache SRAM, 1MX72, 8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS864272GC-167I vs GS864272C-167IT |
GS864272GC-167T | Cache SRAM, 1MX72, 8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GSI Technology | GS864272GC-167I vs GS864272GC-167T |
GS864272C-167T | Cache SRAM, 1MX72, 8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS864272GC-167I vs GS864272C-167T |
GS864272C-167 | Cache SRAM, 1MX72, 8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS864272GC-167I vs GS864272C-167 |