Part Details for GS864272C-200I by GSI Technology
Overview of GS864272C-200I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL8200IY | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers | |
ISL68200IRZ-TK | Renesas Electronics Corporation | Single-Phase R4 Digital Hybrid PWM Controller with Integrated Driver, PMBus/SMBus/I²C and PFM | |
ISL54200IRUZ-T | Renesas Electronics Corporation | USB 2.0 High/Full-Speed Multiplexer |
Price & Stock for GS864272C-200I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS864272C-200I
|
Avnet Americas | SRAM Chip Sync Octal 2.5V/3.3V 72M-Bit 1M x 72-Bit 7.5ns/3ns 209-Pin FBGA Tray - Trays (Alt: GS864272C-200I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
464-GS864272C-200I
|
Mouser Electronics | SRAM 2.5 or 3.3V 1M x 72 72M | 0 |
|
$96.0800 / $100.3500 | Order Now |
Part Details for GS864272C-200I
GS864272C-200I CAD Models
GS864272C-200I Part Data Attributes
|
GS864272C-200I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS864272C-200I
GSI Technology
Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 209 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B209 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS864272C-200I
This table gives cross-reference parts and alternative options found for GS864272C-200I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864272C-200I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS864272C-200T | Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS864272C-200I vs GS864272C-200T |
GS864272GC-200IT | Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GSI Technology | GS864272C-200I vs GS864272GC-200IT |
GS864272GC-200I | Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GSI Technology | GS864272C-200I vs GS864272GC-200I |
GS864272GC-200 | Cache SRAM, 1MX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GSI Technology | GS864272C-200I vs GS864272GC-200 |