Memory
GS864218B-167I
GSI Technology
Description: Cache SRAM, 4MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119

Overview of GS864218B-167I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1167IS8-1#PBF Analog Devices 1x Res Gain Progmable, Prec In
LT1167IS8#TRPBF Analog Devices 1x Res Gain Progmable, Prec In
LT1167IN8#PBF Analog Devices 1x Res Gain Progmable, Prec In

Price & Stock for GS864218B-167I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS864218B-167I
Avnet Americas SRAM Chip Sync Dual 2.5V/3.3V 72M-Bit 4M x 18 8ns/3.5ns 119-Pin F-BGA Tray - Trays (Alt: GS864218B-167I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 84 $96.0300
  • 168 $94.2840
  • 336 $89.6280
  • 504 $87.3000
  • 672 $84.3900
  • 840 $80.3160
  • 8,400 $77.9880
$77.9880 / $96.0300 Buy Now
DISTI # 464-GS864218B-167I
Mouser Electronics SRAM 2.5 or 3.3V 4M x 18 36M 0
  • 14 $91.2300
  • 28 $89.2900
$89.2900 / $91.2300 Order Now

CAD Models for GS864218B-167I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS864218B-167I by GSI Technology

GS864218B-167I
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Samacsys Manufacturer
GSI TECHNOLOGY
Access Time-Max
8 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
75497472 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX18
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS864218B-167I
    GSI Technology
    Cache SRAM, 4MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119
    VS

Alternate Parts for GS864218B-167I

This table gives cross-reference parts and alternative options found for GS864218B-167I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864218B-167I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS864218B-167 Cache SRAM, 4MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS864218B-167I vs GS864218B-167
GS864218GB-167 Cache SRAM, 4MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS864218B-167I vs GS864218GB-167
GS864218GB-167I Cache SRAM, 4MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS864218B-167I vs GS864218GB-167I
GS864218GB-167IT Cache SRAM, 4MX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS864218B-167I vs GS864218GB-167IT
Part Number Description Manufacturer Compare
GS8642V18GB-300 Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, LEAD FREE, FPBGA-119 GSI Technology GS864218B-167I vs GS8642V18GB-300
GS8644ZV18B-150 ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FBGA-119 GSI Technology GS864218B-167I vs GS8644ZV18B-150
GS8642ZV18GB-167T ZBT SRAM, 4MX18, 8ns, CMOS, PBGA119, 22 X 14 MM, 1.27 MM PITCH, LEAD FREE, BGA-119 GSI Technology GS864218B-167I vs GS8642ZV18GB-167T
GS8644ZV18GB-166IT ZBT SRAM, 4MX18, 7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FBGA-119 GSI Technology GS864218B-167I vs GS8644ZV18GB-166IT
GS8644Z18GB-166I ZBT SRAM, 4MX18, 7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS864218B-167I vs GS8644Z18GB-166I
GS8644ZV18B-200 ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FBGA-119 GSI Technology GS864218B-167I vs GS8644ZV18B-200
GS8642ZV18B-167T ZBT SRAM, 4MX18, 8ns, CMOS, PBGA119, 22 X 14 MM, 1.27 MM PITCH, BGA-119 GSI Technology GS864218B-167I vs GS8642ZV18B-167T
GS8644V18GB-200IT Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 GSI Technology GS864218B-167I vs GS8644V18GB-200IT
CY7C1473V25-100BGC ZBT SRAM, 4MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor GS864218B-167I vs CY7C1473V25-100BGC
GS8642V18B-300T Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS864218B-167I vs GS8642V18B-300T

Related Parts for GS864218B-167I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS864218B-167I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS864218B-167I by GSI Technology

Select Manufacturer
Which Manufacturer of GS864218B-167I would you like to use for your alert(s)?
  • Please alert me when GS864218B-167I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS864218B-167I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS864218B-167I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS864218B-167I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS864218B-167I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS864218B-167I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: