Memory
GS8641V18E-167I
GSI Technology
Description: Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165

Overview of GS8641V18E-167I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1167IS8-1#PBF Analog Devices 1x Res Gain Progmable, Prec In
LT1167IS8#TRPBF Analog Devices 1x Res Gain Progmable, Prec In
LT1167IN8#PBF Analog Devices 1x Res Gain Progmable, Prec In

CAD Models for GS8641V18E-167I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8641V18E-167I by GSI Technology

GS8641V18E-167I
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. GS8641V18E-167I
    GSI Technology
    Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165
    VS

Alternate Parts for GS8641V18E-167I

This table gives cross-reference parts and alternative options found for GS8641V18E-167I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8641V18E-167I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8641V18E-167 Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8641V18E-167I vs GS8641V18E-167
GS8641V18E-167T Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8641V18E-167I vs GS8641V18E-167T
GS8641V18GE-167I Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8641V18E-167I vs GS8641V18GE-167I
GS8641V18GE-167IT Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8641V18E-167I vs GS8641V18GE-167IT
Part Number Description Manufacturer Compare
GS8644Z18E-150IVT ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8641V18E-167I vs GS8644Z18E-150IVT
GS864118GF-250IT Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 GSI Technology GS8641V18E-167I vs GS864118GF-250IT
GS8641ZV18F-250T ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 1 MM PITCH, FBGA-165 GSI Technology GS8641V18E-167I vs GS8641ZV18F-250T
GS8642ZV18E-167IT ZBT SRAM, 4MX18, 8ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8641V18E-167I vs GS8642ZV18E-167IT
GS8644V18GE-250I Cache SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8641V18E-167I vs GS8644V18GE-250I
GS864418E-150IT Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8641V18E-167I vs GS864418E-150IT
GS864118F-167I Cache SRAM, 4MX18, 8ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 GSI Technology GS8641V18E-167I vs GS864118F-167I
GS8641Z18F-167I ZBT SRAM, 4MX18, 8ns, CMOS, PBGA165, 1 MM PITCH, FBGA-165 GSI Technology GS8641V18E-167I vs GS8641Z18F-167I
GS8641Z18GF-200T ZBT SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, FBGA-165 GSI Technology GS8641V18E-167I vs GS8641Z18GF-200T
GS864218E-200 Cache SRAM, 4MX18, 7.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8641V18E-167I vs GS864218E-200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8641V18E-167I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8641V18E-167I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8641V18E-167I would you like to use for your alert(s)?
  • Please alert me when GS8641V18E-167I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8641V18E-167I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8641V18E-167I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8641V18E-167I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8641V18E-167I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8641V18E-167I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: