Part Details for GS8640E32T-250V by GSI Technology
Overview of GS8640E32T-250V by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 |
Part Details for GS8640E32T-250V
GS8640E32T-250V CAD Models
GS8640E32T-250V Part Data Attributes
|
GS8640E32T-250V
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8640E32T-250V
GSI Technology
Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS8640E32T-250V
This table gives cross-reference parts and alternative options found for GS8640E32T-250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8640E32T-250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS8640E32T-250IV | GSI Technology | Check for Price | Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, TQFP-100 | GS8640E32T-250V vs GS8640E32T-250IV |
GS8640E32T-250VT | GSI Technology | Check for Price | Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, TQFP-100 | GS8640E32T-250V vs GS8640E32T-250VT |
GS8640E32GT-250VT | GSI Technology | Check for Price | Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GS8640E32T-250V vs GS8640E32GT-250VT |
GS8640E32GT-250IVT | GSI Technology | Check for Price | Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GS8640E32T-250V vs GS8640E32GT-250IVT |
GS8640E32GT-250IV | GSI Technology | Check for Price | Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GS8640E32T-250V vs GS8640E32GT-250IV |