Memory
GS864032GT-200I
GSI Technology
Description: Cache SRAM, 2MX32, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100

Overview of GS864032GT-200I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LT6200IS8-5#PBF Analog Devices 165MHz, R2R In & Out, 0.95nV/v
LT6200IS6-10#TRMPBF Analog Devices 165MHz, R2R In & Out, 0.95nV/v
LT6200IS8-5#TRPBF Analog Devices 165MHz, R2R In & Out, 0.95nV/v

Price & Stock for GS864032GT-200I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS864032GT-200I
Avnet Americas SRAM Chip Sync Quad 2.5V/3.3V 64M-Bit 2M x 32 7.5ns/3ns 100-Pin TQFP Tray - Trays (Alt: GS864032GT-200I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 72 $93.8520
  • 144 $92.1456
  • 288 $87.5952
  • 432 $85.3200
  • 576 $82.4760
  • 720 $78.4944
  • 7,200 $76.2192
$76.2192 / $93.8520 Buy Now
DISTI # 464-GS864032GT-200I
Mouser Electronics SRAM 2.5 or 3.3V 2M x 32 72M RoHS: Compliant 0
  • 18 $87.1900
  • 54 $85.3600
$85.3600 / $87.1900 Order Now

CAD Models for GS864032GT-200I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS864032GT-200I by GSI Technology

GS864032GT-200I
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
7.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
67108864 bit
Memory IC Type
CACHE SRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX32
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
PURE MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS864032GT-200I
    GSI Technology
    Cache SRAM, 2MX32, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
    VS

Alternate Parts for GS864032GT-200I

This table gives cross-reference parts and alternative options found for GS864032GT-200I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864032GT-200I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS864032T-200T Cache SRAM, 2MX32, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS864032T-200T
GS864032GT-200T Cache SRAM, 2MX32, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS864032GT-200I vs GS864032GT-200T
GS864032T-200 Cache SRAM, 2MX32, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS864032T-200
GS864032GT-200IT Cache SRAM, 2MX32, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS864032GT-200I vs GS864032GT-200IT
GS864032T-200I Cache SRAM, 2MX32, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS864032T-200I
Part Number Description Manufacturer Compare
GS8640E32GT-250V Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS864032GT-200I vs GS8640E32GT-250V
GS864032T-250IV Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS864032T-250IV
GS864032GT-250VT Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS864032GT-200I vs GS864032GT-250VT
GS864532T-150 Cache SRAM, 2MX32, 8.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS864532T-150
GS864532T-250IT Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS864532T-250IT
GS864032T-200IVT Cache SRAM, 2MX32, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS864032T-200IVT
GS864032T-200VT Cache SRAM, 2MX32, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS864032T-200VT
GS864032T-200V Cache SRAM, 2MX32, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS864032T-200V
GS864532T-250 Cache SRAM, 2MX32, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS864532T-250
GS8640V32T-167IT Cache SRAM, 2MX32, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology GS864032GT-200I vs GS8640V32T-167IT

Related Parts for GS864032GT-200I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS864032GT-200I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS864032GT-200I by GSI Technology

Select Manufacturer
Which Manufacturer of GS864032GT-200I would you like to use for your alert(s)?
  • Please alert me when GS864032GT-200I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS864032GT-200I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS864032GT-200I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS864032GT-200I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS864032GT-200I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS864032GT-200I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: