Part Details for GS8551-SR by Gainsil
Overview of GS8551-SR by Gainsil
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8551-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Single 20pA 1.8MHz 30uV SOP-8 Operational Amplifier ROHS | 20000 |
|
$0.1825 / $0.3634 | Buy Now |
|
LCSC | Single channel 20pA 0.95V/us 1.8MHz Rail-to-rail input rail-to-rail output 30uV SOP-8 Operational Amplifier ROHS | 178 |
|
$0.1901 / $0.3785 | Buy Now |
Part Details for GS8551-SR
GS8551-SR CAD Models
GS8551-SR Part Data Attributes
|
GS8551-SR
Gainsil
Buy Now
Datasheet
|
Compare Parts:
GS8551-SR
Gainsil
Operational Amplifier, Shut Down: N; Power Supply (V): 1.8~5.5; Rail-to-Rail I/O: Y/Y; GBP(MHz): 1.8; Slew Rate Typ(V/us): 0.95; TC of Vos Typ(uV/°C): 0.03; Ib Typ(pA): 20; Aol Typ(dB): 145; CMRR Typ(dB): 110; PSRR Typ(dB): 115; Package: SC70-5 SOT23-5
|
Part Life Cycle Code | Active | |
Part Package Code | SOT23-5 | |
Reach Compliance Code | unknown |