Part Details for GS8524-TR by Gainsil
Overview of GS8524-TR by Gainsil
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8524-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1pA Quad 150kHz 3.5mV TSSOP-14 Operational Amplifier ROHS | 15000 |
|
$0.1462 / $0.2801 | Buy Now |
|
LCSC | Quad 1pA 0.07V/us 150kHz 3.5mV TSSOP-14 Operational Amplifier ROHS | 498 |
|
$0.1523 / $0.2918 | Buy Now |
Part Details for GS8524-TR
GS8524-TR CAD Models
GS8524-TR Part Data Attributes
|
GS8524-TR
Gainsil
Buy Now
Datasheet
|
Compare Parts:
GS8524-TR
Gainsil
Operational Amplifier, Channels: 4; Shut Down: N; Power Supply (V): 2.1~5.5; Rail-to-Rail I/O: Y/Y; GBP(MHz): 0.15; Slew Rate Typ(V/us): 0.07; Iq/Amp Typ(uA): 5.5; Vos max@25°C(mV): 3.5; TC of Vos Typ(uV/°C): 2.5; Ib Typ(pA): 1; Noise@1KHz Typ(nV/√Hz): 85; Aol Typ(dB): 110; CMRR Typ(dB): 114; PSRR Typ(dB): 94; Package: SOP-14 TSSOP-14
|
Part Life Cycle Code | Active | |
Part Package Code | TSSOP-14 | |
Reach Compliance Code | unknown |