Part Details for GS85049/85-20M02-186AA by Glenair Inc
Overview of GS85049/85-20M02-186AA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2186A-A | Analog Devices | LT8580 Demo Board - 3V to 1V i | |
DC3186A-A | Analog Devices | 3.3V-1.2V 50A 4ph 2MHz Auto Bu | |
MDT420M02003 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key M,15u\\ Au Plating |
Price & Stock for GS85049/85-20M02-186AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS85049/85-20M02-186AA
|
Avnet Americas | GS85049/85-20M02-186AA - Bulk (Alt: GS85049/85-20M02-186AA) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
GS85049/8520M02186AA
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEGS85049/85-20M02-186AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
GS85049/85-20M02-186AA
|
FDH Electronics | Connector Acc Min Qty: 1 | 13 |
|
$193.5500 / $266.6680 | Buy Now RFQ |