Part Details for GS85049/51-1-12M-152-8 by Glenair Inc
Overview of GS85049/51-1-12M-152-8 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for GS85049/51-1-12M-152-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ8722
|
Newark | Gs85049/51-1-12M-152-8 |Glenair GS85049/51-1-12M-152-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
Buy Now | |
DISTI #
3937-GS85049/51-1-12M-152-8-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
117 In Stock |
|
$198.6500 | Buy Now |
Part Details for GS85049/51-1-12M-152-8
GS85049/51-1-12M-152-8 CAD Models
GS85049/51-1-12M-152-8 Part Data Attributes
|
GS85049/51-1-12M-152-8
Glenair Inc
Buy Now
|
Compare Parts:
GS85049/51-1-12M-152-8
Glenair Inc
|
Samacsys Manufacturer | Glenair |