Part Details for GS85049/41-04ALF by Glenair Inc
Overview of GS85049/41-04ALF by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1704ALF | Renesas Electronics Corporation | Low EMI Clock Generator | |
MK1704ALFTR | Renesas Electronics Corporation | Low EMI Clock Generator | |
10112690-G03-04ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 8 Position, 2.00mm (0.079in) Pitch. |
Price & Stock for GS85049/41-04ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3174
|
Newark | Accessories - Strain Relief/Clamps |Glenair GS85049/41-04ALF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$41.6500 / $153.6900 | Buy Now |
DISTI #
3937-GS85049/41-04ALF-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$207.3000 | Buy Now |
DISTI #
631-GS85049/41-04ALF
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - STRAIN RELIEF/CLAMPS | 0 |
|
$39.0900 / $94.6300 | Order Now |