Part Details for GS85049/95-22AC by Glenair Inc
Overview of GS85049/95-22AC by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP122ACPZ-3.0-R7 | Analog Devices | 300mA LDO 3.0Vout | |
ADP222ACPZ-1228-R7 | Analog Devices | 300mA LDO 1.2Vo1, 2.8Vo2 | |
ADP222ACPZ-2827-R7 | Analog Devices | 300mA LDO 2.8Vo1, 2.7Vo2 |
Price & Stock for GS85049/95-22AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3471
|
Newark | Accessories - Nut Plates |Glenair GS85049/95-22AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$50.8700 / $194.8200 | Buy Now |
DISTI #
3937-GS85049/95-22AC-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$282.1900 | Buy Now |
DISTI #
631-GS85049/95-22AC
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - NUT PLATES | 0 |
|
$47.7300 / $192.4300 | Order Now |