Part Details for GS85049/95-18AER by Glenair Inc
Overview of GS85049/95-18AER by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2018AERS3-33N-24.000000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SiT1618AER23-18E-25.000000 | SiTime | Standard Frequency, High Temperature Oscillator |
Price & Stock for GS85049/95-18AER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3468
|
Newark | Accessories - Nut Plates |Glenair GS85049/95-18AER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$33.5700 / $128.5400 | Buy Now |
DISTI #
3937-GS85049/95-18AER-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$186.2000 | Buy Now |
DISTI #
631-GS85049/95-18AER
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - NUT PLATES | 0 |
|
$29.9800 / $142.8500 | Order Now |