Part Details for GS85049/69-21Z1 by Glenair Inc
Overview of GS85049/69-21Z1 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PDE121Z1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 50 matingcycles and ROHS Compliant |
Price & Stock for GS85049/69-21Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3381
|
Newark | Stainless Steel - Shrink Boot Adapters |Glenair GS85049/69-21Z1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.0800 / $698.9100 | Buy Now |
DISTI #
3937-GS85049/69-21Z1-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$899.1000 | Buy Now |
DISTI #
631-GS85049/69-21Z1
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STAINLESS STEEL - SHRINK BOOT ADAPTERS | 0 |
|
$305.1400 / $400.5900 | Order Now |
DISTI #
GLEGS85049/69-21Z1
|
Interstate Connecting Components | STRAIGHT SHRINK BOOT ADAP | 0 |
|
Buy Now |
Part Details for GS85049/69-21Z1
GS85049/69-21Z1 CAD Models
GS85049/69-21Z1 Part Data Attributes
|
GS85049/69-21Z1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GS85049/69-21Z1
Glenair Inc
Connector Accessory, Boot Adapter, Stainless Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |