Part Details for GS842Z36CB-100I by GSI Technology
Overview of GS842Z36CB-100I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM9100IY#PBF | Analog Devices | Anyside# Hi V Iso Switch Cntr | |
LT6100IMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100IMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for GS842Z36CB-100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS842Z36CB-100I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 4M-Bit 128K x 36 12ns/4.5ns 119-Pin F-BGA - Bulk (Alt: GS842Z36CB-100I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$7.4772 / $9.2070 | Buy Now |
DISTI #
464-GS842Z36CB-100I
|
Mouser Electronics | SRAM 2.5 or 3.3V 128K x 36 4M | 0 |
|
$7.5700 / $10.4600 | Order Now |
Part Details for GS842Z36CB-100I
GS842Z36CB-100I CAD Models
GS842Z36CB-100I Part Data Attributes
|
GS842Z36CB-100I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS842Z36CB-100I
GSI Technology
ZBT SRAM, 128KX36, 12ns, CMOS, PBGA119, FPBGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |