Part Details for GS8342TT06BD-500I by GSI Technology
Overview of GS8342TT06BD-500I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8500IRZ | Renesas Electronics Corporation | 2A Standard Buck PWM Regulator | |
ISL8500IRZ-T | Renesas Electronics Corporation | 2A Standard Buck PWM Regulator |
Price & Stock for GS8342TT06BD-500I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8342TT06BD-500I
|
Avnet Americas | SRAM Chip Sync Single 1.8V 36M-Bit 4M x 8 0.45ns 165-Pin FBGA - Bulk (Alt: GS8342TT06BD-500I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1590 / $65.0430 | Buy Now |
DISTI #
464-GS8342TT06BD500I
|
Mouser Electronics | SRAM 1.8 or 1.5V 4M x 8 36M | 0 |
|
$51.7900 / $61.7900 | Order Now |
Part Details for GS8342TT06BD-500I
GS8342TT06BD-500I CAD Models
GS8342TT06BD-500I Part Data Attributes
|
GS8342TT06BD-500I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8342TT06BD-500I
GSI Technology
SRAM,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks |