Datasheets
GS8342DT20BD-450 by: GSI Technology

QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165

Part Details for GS8342DT20BD-450 by GSI Technology

Overview of GS8342DT20BD-450 by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GS8342DT20BD-450

Part # Distributor Description Stock Price Buy
DISTI # GS8342DT20BD-450
Avnet Americas SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA - Bulk (Alt: GS8342DT20BD-450) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 144 $51.6780
  • 288 $50.7384
  • 576 $48.2328
  • 864 $46.9800
  • 1,152 $45.4140
  • 1,440 $43.2216
  • 14,400 $41.9688
$41.9688 / $51.6780 Buy Now
DISTI # 464-GS8342DT20BD-450
Mouser Electronics SRAM 1.8 or 1.5V 2M x 18 36M RoHS: Not Compliant 0
  • 1 $55.3900
  • 10 $51.3700
  • 30 $49.5300
  • 60 $48.3000
  • 105 $44.4800
$44.4800 / $55.3900 Order Now

Part Details for GS8342DT20BD-450

GS8342DT20BD-450 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8342DT20BD-450 Part Data Attributes

GS8342DT20BD-450 GSI Technology
Buy Now Datasheet
Compare Parts:
GS8342DT20BD-450 GSI Technology QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA, BGA165,11X15,40
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 0.45 ns
Clock Frequency-Max (fCLK) 450 MHz
I/O Type SEPARATE
JESD-30 Code R-PBGA-B165
JESD-609 Code e0
Length 15 mm
Memory Density 37748736 bit
Memory IC Type QDR SRAM
Memory Width 18
Number of Functions 1
Number of Terminals 165
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 2MX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA165,11X15,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Standby Voltage-Min 1.7 V
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm

Alternate Parts for GS8342DT20BD-450

This table gives cross-reference parts and alternative options found for GS8342DT20BD-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8342DT20BD-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS8342DT20BGD-450T QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8342DT20BD-450 vs GS8342DT20BGD-450T
GS8342DT20BD-450T QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8342DT20BD-450 vs GS8342DT20BD-450T
GS8342DT19BGD-450 QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8342DT20BD-450 vs GS8342DT19BGD-450
GS8342DT19BD-450T QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8342DT20BD-450 vs GS8342DT19BD-450T
Part Number Description Manufacturer Compare
GS8342DT19BGD-450 QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8342DT20BD-450 vs GS8342DT19BGD-450
GS8342DT20BD-450T QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8342DT20BD-450 vs GS8342DT20BD-450T
GS8342DT19BD-450T QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8342DT20BD-450 vs GS8342DT19BD-450T
GS8342DT20BGD-450T QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8342DT20BD-450 vs GS8342DT20BGD-450T

GS8342DT20BD-450 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8342DT20BD-450 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8342DT20BD-450 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8342DT20BD-450 would you like to use for your alert(s)?
  • Please alert me when GS8342DT20BD-450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8342DT20BD-450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8342DT20BD-450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8342DT20BD-450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8342DT20BD-450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8342DT20BD-450 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: