There are no models available for this part yet.
Overview of GS832218AB-150I by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2150IUJ-14#TRPBF | Analog Devices | 1x 14-B 170Msps ADCs | |
LTC2150IUJ-12#PBF | Analog Devices | 1x 12-B 170Msps ADCs | |
LTC2150IUJ-12#TRPBF | Analog Devices | 1x 12-B 170Msps ADCs |
Price & Stock for GS832218AB-150I by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS832218AB-150I
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 36M-Bit 2M x 18 7.5ns/3.8ns 119-Pin F-BGA - Bulk (Alt: GS832218AB-150I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4464 / $41.1840 | Buy Now | |
DISTI #
464-GS832218AB-150I
|
Mouser Electronics | SRAM 2.5 or 3.3V 2M x 18 36M | 0 |
|
$33.7200 / $44.1400 | Order Now |
CAD Models for GS832218AB-150I by GSI Technology
Part Data Attributes for GS832218AB-150I by GSI Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA119,7X17,50
|
Pin Count
|
119
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
24 Weeks
|
Access Time-Max
|
7.5 ns
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH
|
Clock Frequency-Max (fCLK)
|
150 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PBGA-B119
|
JESD-609 Code
|
e0
|
Length
|
22 mm
|
Memory Density
|
37748736 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Terminals
|
119
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX18
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA119,7X17,50
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.99 mm
|
Standby Current-Max
|
0.04 A
|
Standby Voltage-Min
|
2.3 V
|
Supply Current-Max
|
0.16 mA
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
14 mm
|
Alternate Parts for GS832218AB-150I
This table gives cross-reference parts and alternative options found for GS832218AB-150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS832218AB-150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS832218AB-150T | Cache SRAM, 2MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS832218AB-150I vs GS832218AB-150T |
GS832218AGB-150I | Cache SRAM, 2MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS832218AB-150I vs GS832218AGB-150I |
GS832218AB-150IT | Cache SRAM, 2MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS832218AB-150I vs GS832218AB-150IT |