Part Details for GS8320Z36AGT-333 by GSI Technology
Results Overview of GS8320Z36AGT-333 by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS8320Z36AGT-333 Information
GS8320Z36AGT-333 by GSI Technology is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for GS8320Z36AGT-333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8320Z36AGT-333
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 36 4.5ns/2.5ns 100-Pin TQFP - Bulk (Alt: GS8320Z36AGT-333... more RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7504 / $41.4000 | Buy Now |
DISTI #
464-GS8320Z36AGT-333
|
Mouser Electronics | SRAM 2.5 or 3.3V 1M x 36 36M RoHS: Compliant | 0 |
|
$50.5900 / $54.9700 | Order Now |
DISTI #
GS8320Z36AGT-333
|
Avnet Silica | SRAM Chip Sync Quad 25V33V 36MBit 1M x 36 45ns25ns 100Pin TQFP (Alt: GS8320Z36AGT-333) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |