Part Details for GS82612QT37CE-250MQ by GSI Technology
Overview of GS82612QT37CE-250MQ by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS82612QT37CE-250MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS82612QT37CE-250M
|
Avnet Americas | SRAM Chip Synchronous 1.8V 288M-bit 8M x 36 250MHz 165-Pin CCGA - Trays (Alt: GS82612QT37CE-250M) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for GS82612QT37CE-250MQ
GS82612QT37CE-250MQ CAD Models
GS82612QT37CE-250MQ Part Data Attributes
|
GS82612QT37CE-250MQ
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82612QT37CE-250MQ
GSI Technology
DDR SRAM,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | CGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E.1 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
JESD-30 Code | R-CBGA-X165 | |
Length | 25 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8MX36 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.155 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 200k Rad(Si) V | |
Width | 21 mm |