GS82612DT37CE-350MQ
GSI Technology
Description: DDR SRAM,

Overview of GS82612DT37CE-350MQ by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GS82612DT37CE-350MQ by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS82612DT37CE-350M
Avnet Americas SRAM Chip Synchronous 1.8V 288M-bit 8M x 36 350MHz 165-Pin CCGA - Trays (Alt: GS82612DT37CE-350M) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray 0
RFQ

CAD Models for GS82612DT37CE-350MQ by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS82612DT37CE-350MQ by GSI Technology

GS82612DT37CE-350MQ
GSI Technology
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Package Description
,
Reach Compliance Code
compliant
ECCN Code
9A515.E.1
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Date Of Intro
2018-08-17
Clock Frequency-Max (fCLK)
350 MHz
I/O Type
SEPARATE
JESD-30 Code
R-CBGA-X165
Length
25 mm
Memory Density
301989888 bit
Memory IC Type
QDR II SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
165
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8MX36
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
CGA
Package Equivalence Code
CGA165,11X15,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Screening Level
MIL-PRF-38535 Class Q
Standby Current-Max
0.59 A
Standby Voltage-Min
1.7 V
Supply Current-Max
1 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
UNSPECIFIED
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
21 mm
Want to compare parts?
  1. GS82612DT37CE-350MQ
    GSI Technology
    DDR SRAM,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS82612DT37CE-350MQ by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS82612DT37CE-350MQ by GSI Technology

Select Manufacturer
Which Manufacturer of GS82612DT37CE-350MQ would you like to use for your alert(s)?
  • Please alert me when GS82612DT37CE-350MQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS82612DT37CE-350MQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS82612DT37CE-350MQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS82612DT37CE-350MQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS82612DT37CE-350MQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS82612DT37CE-350MQ by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: