Part Details for GS82583ED36GK-675I by GSI Technology
Overview of GS82583ED36GK-675I by GSI Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for GS82583ED36GK-675I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364-GS82583ED36GK-675I-ND
|
DigiKey | IC SRAM 288MBIT PAR 260BGA Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$668.9770 | Buy Now |
DISTI #
GS82583ED36GK-675I
|
Avnet Americas | SRAM Chip Sync Single 1.3V 288Mbit 8M X 36 10ns 260-Pin BGA - Trays (Alt: GS82583ED36GK-675I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$672.6800 / $828.3000 | Buy Now |
DISTI #
464-82583ED36GK675I
|
Mouser Electronics | SRAM 1.2/1.5V 8M x 36 288M RoHS: Compliant | 0 |
|
$649.4900 | Order Now |
DISTI #
GS82583ED36GK-675I
|
Avnet Silica | SRAM Chip Sync Single 1.3V 288Mbit 8M X 36 10ns 260-Pin BGA (Alt: GS82583ED36GK-675I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS82583ED36GK-675I
GS82583ED36GK-675I CAD Models
GS82583ED36GK-675I Part Data Attributes:
|
GS82583ED36GK-675I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82583ED36GK-675I
GSI Technology
QDR SRAM, 8MX36, CMOS, PBGA260, BGA-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
JESD-30 Code | R-PBGA-B260 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 8MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 1.25 V | |
Supply Voltage-Min (Vsup) | 1.15 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |