Part Details for GS82583ED36GK-550 by GSI Technology
Overview of GS82583ED36GK-550 by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for GS82583ED36GK-550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS82583ED36GK-550
|
Avnet Americas | SRAM Chip Sync Single 1.2V/1.3V 288M-Bit 8M x 36 10ns 260-Pin BGA - Trays (Alt: GS82583ED36GK-550) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$506.5200 / $623.7000 | Buy Now |
DISTI #
464-GS82583ED36GK550
|
Mouser Electronics | SRAM 1.2/1.5V 8M x 36 288M RoHS: Compliant | 0 |
|
$506.3800 | Order Now |
DISTI #
GS82583ED36GK-550
|
Avnet Silica | SRAM Chip Sync Single 1.2V/1.3V 288M-Bit 8M x 36 10ns 260-Pin BGA (Alt: GS82583ED36GK-550) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS82583ED36GK-550
GS82583ED36GK-550 CAD Models
GS82583ED36GK-550 Part Data Attributes
|
GS82583ED36GK-550
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82583ED36GK-550
GSI Technology
QDR SRAM, 8MX36, CMOS, PBGA260, BGA-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
JESD-30 Code | R-PBGA-B260 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 1.25 V | |
Supply Voltage-Min (Vsup) | 1.15 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |