Part Details for GS82583ED18GK-500 by GSI Technology
Overview of GS82583ED18GK-500 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for GS82583ED18GK-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS82583ED18GK-500
|
Avnet Americas | SRAM Chip 288M-bit 16M x 18 500MHz 260-Pin BGA - Trays (Alt: GS82583ED18GK-500) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$481.0600 / $592.3500 | Buy Now |
DISTI #
464-GS82583ED18GK500
|
Mouser Electronics | SRAM 1.2/1.5V 16M x 18 288M RoHS: Compliant | 0 |
|
$480.8000 | Order Now |
Part Details for GS82583ED18GK-500
GS82583ED18GK-500 CAD Models
GS82583ED18GK-500 Part Data Attributes
|
GS82583ED18GK-500
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82583ED18GK-500
GSI Technology
QDR SRAM, 16MX18, CMOS, PBGA260, BGA-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
JESD-30 Code | R-PBGA-B260 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 1.25 V | |
Supply Voltage-Min (Vsup) | 1.15 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |