Part Details for GS82582Q20GE-375I by GSI Technology
Overview of GS82582Q20GE-375I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5375IUZ-T7 | Renesas Electronics Corporation | 550MHz Differential Line Receivers | |
EL5375IUZ | Renesas Electronics Corporation | 550MHz Differential Line Receivers | |
ISL6375IRTZ | Renesas Electronics Corporation | EAPP Hybrid Digital 5-Phase Green PWM Controller for Digital Power Management of Core and Memory with AUTO Phase Shedding |
Price & Stock for GS82582Q20GE-375I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS82582Q20GE-375I
|
Avnet Americas | SRAM Chip 288M-bit 16M x 18 375MHz 165-Pin BGA - Trays (Alt: GS82582Q20GE-375I) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$352.3500 / $400.9500 | Buy Now |
DISTI #
464-GS82582Q20GE375I
|
Mouser Electronics | SRAM 1.5/1.8V 16M x 18 288M RoHS: Compliant | 0 |
|
$327.1400 / $331.9800 | Order Now |
Part Details for GS82582Q20GE-375I
GS82582Q20GE-375I CAD Models
GS82582Q20GE-375I Part Data Attributes
|
GS82582Q20GE-375I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82582Q20GE-375I
GSI Technology
Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, FPBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, BGA165,11X15,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 375 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for GS82582Q20GE-375I
This table gives cross-reference parts and alternative options found for GS82582Q20GE-375I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS82582Q20GE-375I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS82582QT19E-375IT | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20GE-375I vs GS82582QT19E-375IT |
GS82582D18E-375IT | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20GE-375I vs GS82582D18E-375IT |
GS82582D19E-375T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20GE-375I vs GS82582D19E-375T |
GS82582Q19E-375I | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20GE-375I vs GS82582Q19E-375I |
GS82582Q20E-375 | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20GE-375I vs GS82582Q20E-375 |
GS82582D18GE-375 | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20GE-375I vs GS82582D18GE-375 |
GS82582QT20GE-375T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20GE-375I vs GS82582QT20GE-375T |
GS82582D18GE-375T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20GE-375I vs GS82582D18GE-375T |
GS82582QT20E-375I | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20GE-375I vs GS82582QT20E-375I |
GS82582T19E-375T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20GE-375I vs GS82582T19E-375T |