Part Details for GS82582Q20E-450I by GSI Technology
Overview of GS82582Q20E-450I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1450IG#TRPBF | Analog Devices | Parallel In, 12-B R2R uP DACs | |
LTC2450IDC-1#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D | |
LTC1450IN#PBF | Analog Devices | Parallel In, 12-B R2R uP DACs |
Part Details for GS82582Q20E-450I
GS82582Q20E-450I CAD Models
GS82582Q20E-450I Part Data Attributes
|
GS82582Q20E-450I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82582Q20E-450I
GSI Technology
Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS82582Q20E-450I
This table gives cross-reference parts and alternative options found for GS82582Q20E-450I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS82582Q20E-450I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS82582T19E-450T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20E-450I vs GS82582T19E-450T |
GS82582T20GE-450T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582Q20E-450I vs GS82582T20GE-450T |
GS82582T20GE-450 | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582Q20E-450I vs GS82582T20GE-450 |
GS82582DT19E-450T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20E-450I vs GS82582DT19E-450T |
GS82582T19E-450 | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20E-450I vs GS82582T19E-450 |
GS82582DT19E-450I | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20E-450I vs GS82582DT19E-450I |
GS82582TT20E-450T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20E-450I vs GS82582TT20E-450T |
GS82582T19GE-450T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20E-450I vs GS82582T19GE-450T |
GS82582DT20GE-450T | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q20E-450I vs GS82582DT20GE-450T |
GS82582D20E-450I | Standard SRAM, 16MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q20E-450I vs GS82582D20E-450I |