Part Details for GS82582DT38GE-500I by GSI Technology
Overview of GS82582DT38GE-500I by GSI Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8500IRZ | Renesas Electronics Corporation | 2A Standard Buck PWM Regulator | |
ISL8500IRZ-T | Renesas Electronics Corporation | 2A Standard Buck PWM Regulator |
Price & Stock for GS82582DT38GE-500I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364-GS82582DT38GE-500I-ND
|
DigiKey | IC SRAM 288MBIT PAR 165FPBGA Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$422.2580 | Buy Now |
DISTI #
GS82582DT38GE-500I
|
Avnet Americas | SRAM Chip 288M-bit 8M x 36 500MHz 165-Pin BGA - Trays (Alt: GS82582DT38GE-500I) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$433.5500 / $493.3500 | Buy Now |
DISTI #
464-82582DT38GE500I
|
Mouser Electronics | SRAM 1.5/1.8V 8M x 36 288M RoHS: Compliant | 0 |
|
$398.1700 / $402.5300 | Order Now |
DISTI #
GS82582DT38GE-500I
|
Avnet Silica | (Alt: GS82582DT38GE-500I) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS82582DT38GE-500I
GS82582DT38GE-500I CAD Models
GS82582DT38GE-500I Part Data Attributes
|
GS82582DT38GE-500I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82582DT38GE-500I
GSI Technology
Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 8MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for GS82582DT38GE-500I
This table gives cross-reference parts and alternative options found for GS82582DT38GE-500I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS82582DT38GE-500I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS82582T38GE-500 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582DT38GE-500I vs GS82582T38GE-500 |
GS82582DT38GE-500 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582DT38GE-500I vs GS82582DT38GE-500 |
GS82582T38GE-500I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582DT38GE-500I vs GS82582T38GE-500I |
GS82582D38GE-500T | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582DT38GE-500I vs GS82582D38GE-500T |
GS82582QT38E-500 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582DT38GE-500I vs GS82582QT38E-500 |
GS82582TT38GE-500I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582DT38GE-500I vs GS82582TT38GE-500I |
GS82582Q38GE-500IT | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582DT38GE-500I vs GS82582Q38GE-500IT |
GS82582D38GE-500I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582DT38GE-500I vs GS82582D38GE-500I |
GS82582T38E-500IT | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582DT38GE-500I vs GS82582T38E-500IT |
GS82582T38E-500I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582DT38GE-500I vs GS82582T38E-500I |