Part Details for GS82564Z36GD-333IV by GSI Technology
Overview of GS82564Z36GD-333IV by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS82564Z36GD-333IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS82564Z36GD-333IV
|
Avnet Americas | SRAM Chip 288M-bit 8M x 36 333MHz 165-Pin BGA - Trays (Alt: GS82564Z36GD-333IV) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$520.5500 / $592.3500 | Buy Now |
DISTI #
464-82564Z36GD333IV
|
Mouser Electronics | SRAM 1.8/2.5V 8M x 36 288M RoHS: Compliant | 0 |
|
$480.8000 | Order Now |
Part Details for GS82564Z36GD-333IV
GS82564Z36GD-333IV CAD Models
GS82564Z36GD-333IV Part Data Attributes
|
GS82564Z36GD-333IV
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82564Z36GD-333IV
GSI Technology
ZBT SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 4.5 ns | |
Additional Feature | PIPELINED AND FLOW THROUGH ARCHITECTURE ALSO OPERATES AT 2.5V MINIMUM SUPPLY | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.18 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.71 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for GS82564Z36GD-333IV
This table gives cross-reference parts and alternative options found for GS82564Z36GD-333IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS82564Z36GD-333IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS82564Z36GD-333V | GSI Technology | Check for Price | ZBT SRAM, | GS82564Z36GD-333IV vs GS82564Z36GD-333V |
GS82564Z36GB-333IV | GSI Technology | Check for Price | ZBT SRAM, | GS82564Z36GD-333IV vs GS82564Z36GB-333IV |
GS82564Z36GB-333IVT | GSI Technology | Check for Price | ZBT SRAM, | GS82564Z36GD-333IV vs GS82564Z36GB-333IVT |
GS82564Z36GB-333V | GSI Technology | Check for Price | ZBT SRAM, | GS82564Z36GD-333IV vs GS82564Z36GB-333V |