Memory
GS8182S08BGD-250T
GSI Technology
Description: DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Overview of GS8182S08BGD-250T by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
2SJ625(0)-T1B-AT Renesas Electronics Corporation Power MOSFETs for Automotive
X9250TS24Z-2.7T1 Renesas Electronics Corporation Quad Digitally Controlled Potentiometer (XDCP™)

CAD Models for GS8182S08BGD-250T by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8182S08BGD-250T by GSI Technology

GS8182S08BGD-250T
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
16777216 bit
Memory IC Type
DDR SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. GS8182S08BGD-250T
    GSI Technology
    DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
    VS

Alternate Parts for GS8182S08BGD-250T

This table gives cross-reference parts and alternative options found for GS8182S08BGD-250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8182S08BGD-250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8182S08BD-250T DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08BD-250T
GS8182S08BD-250 DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08BD-250
GS8182S08BD-250IT DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08BD-250IT
GS8182S08BGD-250 DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08BGD-250
GS8182S08BGD-250I DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08BGD-250I
CY7C1392BV18-250BZC DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8182S08BGD-250T vs CY7C1392BV18-250BZC
CY7C1392BV18-250BZXC DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8182S08BGD-250T vs CY7C1392BV18-250BZXC
GS8182S08BD-250I DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08BD-250I
CY7C1392BV18-250BZI DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8182S08BGD-250T vs CY7C1392BV18-250BZI
GS8182S08GBD-250I DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08GBD-250I
Part Number Description Manufacturer Compare
GS8182S08BGD-250I DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08BGD-250I
GS8182S08BD-250 DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08BD-250
CY7C1392CV18-250BZI DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8182S08BGD-250T vs CY7C1392CV18-250BZI
GS8182S08BD-250T DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08BD-250T
CY7C1392BV18-250BZI DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8182S08BGD-250T vs CY7C1392BV18-250BZI
GS8182S08BGD-250 DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08BGD-250
CY7C1392BV18-250BZC DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8182S08BGD-250T vs CY7C1392BV18-250BZC
CY7C1392BV18-250BZXC DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8182S08BGD-250T vs CY7C1392BV18-250BZXC
CY7C1392CV18-250BZXC DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8182S08BGD-250T vs CY7C1392CV18-250BZXC
GS8182S08GBD-250I DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology GS8182S08BGD-250T vs GS8182S08GBD-250I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8182S08BGD-250T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8182S08BGD-250T by GSI Technology

Select Manufacturer
Which Manufacturer of GS8182S08BGD-250T would you like to use for your alert(s)?
  • Please alert me when GS8182S08BGD-250T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8182S08BGD-250T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8182S08BGD-250T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8182S08BGD-250T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8182S08BGD-250T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8182S08BGD-250T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: