Part Details for GS8182R08BD-167I by GSI Technology
Overview of GS8182R08BD-167I by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1167IS8-1#PBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1167IS8#TRPBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1167IN8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In |
Price & Stock for GS8182R08BD-167I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8182R08BD-167I
|
Avnet Americas | SRAM Chip Sync Single 1.8V 18M-Bit 2M x 8 0.5ns 165-Pin FBGA Tray - Trays (Alt: GS8182R08BD-167I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$17.6076 / $21.6810 | Buy Now |
Part Details for GS8182R08BD-167I
GS8182R08BD-167I CAD Models
GS8182R08BD-167I Part Data Attributes
|
GS8182R08BD-167I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8182R08BD-167I
GSI Technology
DDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | DDR II SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS8182R08BD-167I
This table gives cross-reference parts and alternative options found for GS8182R08BD-167I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8182R08BD-167I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8182R08BGD-167T | DDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182R08BD-167I vs GS8182R08BGD-167T |
GS8182R08BGD-167 | DDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182R08BD-167I vs GS8182R08BGD-167 |
GS8182R08GBD-167T | DDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | GSI Technology | GS8182R08BD-167I vs GS8182R08GBD-167T |
GS8182R08BD-167 | DDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8182R08BD-167I vs GS8182R08BD-167 |
GS8182R08GBD-167I | DDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | GSI Technology | GS8182R08BD-167I vs GS8182R08GBD-167I |
GS8182R08GBD-167 | DDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | GSI Technology | GS8182R08BD-167I vs GS8182R08GBD-167 |
GS8182R08BD-167IT | DDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8182R08BD-167I vs GS8182R08BD-167IT |
GS8182R08GBD-167IT | DDR SRAM, 2MX8, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | GSI Technology | GS8182R08BD-167I vs GS8182R08GBD-167IT |