Part Details for GS8180QV36BD-200I by GSI Technology
Overview of GS8180QV36BD-200I by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6200IS8-5#PBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS6-10#TRMPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS8-5#TRPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v |
Price & Stock for GS8180QV36BD-200I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8180QV36BD-200I
|
Avnet Americas | SRAM Chip Sync Dual 2.5V 18M-Bit 512K x 36 2.3ns 165-Pin FBGA Tray - Trays (Alt: GS8180QV36BD-200I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$21.9492 / $27.0270 | Buy Now |
Part Details for GS8180QV36BD-200I
GS8180QV36BD-200I CAD Models
GS8180QV36BD-200I Part Data Attributes
|
GS8180QV36BD-200I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8180QV36BD-200I
GSI Technology
Standard SRAM, 512KX36, 2.3ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 2.3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS8180QV36BD-200I
This table gives cross-reference parts and alternative options found for GS8180QV36BD-200I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8180QV36BD-200I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8180QV36BGD-200 | Standard SRAM, 512KX36, 2.3ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8180QV36BD-200I vs GS8180QV36BGD-200 |
GS8180QV36BD-200 | Standard SRAM, 512KX36, 2.3ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8180QV36BD-200I vs GS8180QV36BD-200 |