Part Details for GS8170D18B-275I by GSI Technology
Overview of GS8170D18B-275I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV7275IDCKRQ1 | Texas Instruments | Automotive, Single 1.8V Low Power Comparators with Rail-to-Rail Input 5-SC70 -40 to 85 |
Part Details for GS8170D18B-275I
GS8170D18B-275I CAD Models
GS8170D18B-275I Part Data Attributes
|
GS8170D18B-275I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8170D18B-275I
GSI Technology
DDR SRAM, 1MX18, 1.9ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, BGA209,11X19,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 1.9 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B209 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA209,11X19,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS8170D18B-275I
This table gives cross-reference parts and alternative options found for GS8170D18B-275I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8170D18B-275I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8170D18B-300 | Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8170D18B-275I vs GS8170D18B-300 |
GS8170LW18C-300T | Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8170D18B-275I vs GS8170LW18C-300T |
GS8170DW18GC-300 | Standard SRAM, 1MX18, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8170D18B-275I vs GS8170DW18GC-300 |
GS8170LW18C-300 | Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8170D18B-275I vs GS8170LW18C-300 |
GS8170D18B-300T | Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8170D18B-275I vs GS8170D18B-300T |
GS8170LW18GC-250IT | Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8170D18B-275I vs GS8170LW18GC-250IT |
GS8170LW18C-300IT | Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8170D18B-275I vs GS8170LW18C-300IT |
GS8170EW18C-333I | Standard SRAM, 1MX18, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | GS8170D18B-275I vs GS8170EW18C-333I |
CXK79M18C163GB-4 | Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, PLASTIC, BGA-209 | Sony Semiconductor | GS8170D18B-275I vs CXK79M18C163GB-4 |
CXK79M18C163GB-33 | Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, PLASTIC, BGA-209 | Sony Semiconductor | GS8170D18B-275I vs CXK79M18C163GB-33 |