Part Details for GS816272CC-200M by GSI Technology
Overview of GS816272CC-200M by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS816272CC-200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS816272CC-200M
|
Avnet Americas | SRAM Chip Sync Octal 2.5V/3.3V 18M-Bit 256K x 72 6.5ns/3ns 209-Pin FBGA Bulk - Trays (Alt: GS816272CC-200M) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$128.6400 / $158.4000 | Buy Now |
DISTI #
464-GS816272CC-200M
|
Mouser Electronics | SRAM 2.5 or 3.3V 256K x 72 18M | 0 |
|
$144.1700 | Order Now |