Memory
GS8161Z18DGD-200
GSI Technology
Description: ZBT SRAM, 1MX18, 6.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165

Overview of GS8161Z18DGD-200 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GS8161Z18DGD-200 by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8161Z18DGD-200
Avnet Americas SRAM Chip Sync Dual 2.5V/3.3V 18M-Bit 1M x 18 6.5ns/3ns 165-Pin FBGA - Bulk (Alt: GS8161Z18DGD-200) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Bulk 0
  • 144 $18.3150
  • 288 $17.9820
  • 576 $17.0940
  • 864 $16.6500
  • 1,152 $16.0950
  • 1,440 $15.3180
  • 14,400 $14.8740
$14.8740 / $18.3150 Buy Now
DISTI # 464-GS8161Z18DGD-200
Mouser Electronics SRAM 2.5 or 3.3V 1M x 18 18M RoHS: Compliant 0
  • 1 $20.2300
  • 10 $18.8400
  • 25 $18.6400
  • 36 $18.1700
  • 108 $15.9500
  • 252 $15.4100
  • 504 $15.0000
$15.0000 / $20.2300 Order Now
DISTI # GS8161Z18DGD-200
Avnet Silica SRAM Chip Sync Dual 2.5V/3.3V 18M-Bit 1M x 18 6.5ns/3ns 165-Pin FBGA (Alt: GS8161Z18DGD-200) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 27 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for GS8161Z18DGD-200 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8161Z18DGD-200 by GSI Technology

GS8161Z18DGD-200
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
6.5 ns
Additional Feature
FLOW THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13 mm
Want to compare parts?
  1. GS8161Z18DGD-200
    GSI Technology
    ZBT SRAM, 1MX18, 6.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165
    VS

Related Parts for GS8161Z18DGD-200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8161Z18DGD-200 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8161Z18DGD-200 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8161Z18DGD-200 would you like to use for your alert(s)?
  • Please alert me when GS8161Z18DGD-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8161Z18DGD-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8161Z18DGD-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8161Z18DGD-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8161Z18DGD-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8161Z18DGD-200 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: