Part Details for GS8161E36DGT-150I by GSI Technology
Overview of GS8161E36DGT-150I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6150IBZ | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller | |
ISL6150IBZ-T | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller |
Price & Stock for GS8161E36DGT-150I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8161E36DGT-150I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 7.5ns/3.8ns 100-Pin TQFP - Bulk (Alt: GS8161E36DGT-150I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$17.2260 / $19.6020 | Buy Now |
DISTI #
464-GS8161E36DGT150I
|
Mouser Electronics | SRAM 2.5 or 3.3V 512K x 36 18M RoHS: Compliant | 0 |
|
$16.4900 / $21.6500 | Order Now |
Part Details for GS8161E36DGT-150I
GS8161E36DGT-150I CAD Models
GS8161E36DGT-150I Part Data Attributes
|
GS8161E36DGT-150I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8161E36DGT-150I
GSI Technology
Cache SRAM, 512KX36, 4.5ns, CMOS, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-XQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GS8161E36DGT-150I
This table gives cross-reference parts and alternative options found for GS8161E36DGT-150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8161E36DGT-150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61NVP25618A-200TQI | Integrated Silicon Solution Inc | Check for Price | 256KX18 ZBT SRAM, 3.1ns, PQFP100, TQFP-100 | GS8161E36DGT-150I vs IS61NVP25618A-200TQI |
GS8161E36DD-150 | GSI Technology | Check for Price | Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA165, FPBGA-165 | GS8161E36DGT-150I vs GS8161E36DD-150 |
GS8161E36DGT-333V | GSI Technology | Check for Price | Cache SRAM, 512KX36, 5ns, CMOS, PQFP100, TQFP-100 | GS8161E36DGT-150I vs GS8161E36DGT-333V |
K7M163645A-FC200 | Samsung Semiconductor | Check for Price | ZBT SRAM, 512KX36, CMOS, PBGA165, FBGA-165 | GS8161E36DGT-150I vs K7M163645A-FC200 |
GS832118AGD-250VT | GSI Technology | Check for Price | Cache SRAM, 2MX18, 5.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GS8161E36DGT-150I vs GS832118AGD-250VT |
IDT71V2546XSA100BQI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | GS8161E36DGT-150I vs IDT71V2546XSA100BQI |
GS832118AD-333V | GSI Technology | Check for Price | Cache SRAM, 2MX18, 5ns, CMOS, PBGA165, FPBGA-165 | GS8161E36DGT-150I vs GS832118AD-333V |
GS8161E36DD-250V | GSI Technology | Check for Price | Cache SRAM, 512KX36, 5.5ns, CMOS, PBGA165, FPBGA-165 | GS8161E36DGT-150I vs GS8161E36DD-250V |
GS8162Z18DD-150VT | GSI Technology | Check for Price | ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA165, FPBGA-165 | GS8161E36DGT-150I vs GS8162Z18DD-150VT |
GS8161E36DGT-200 | GSI Technology | Check for Price | Cache SRAM, 512KX36, 4.2ns, CMOS, ROHS COMPLIANT, TQFP-100 | GS8161E36DGT-150I vs GS8161E36DGT-200 |