Part Details for GS8161E36DGD-150I by GSI Technology
Overview of GS8161E36DGD-150I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2150IUJ-14#TRPBF | Analog Devices | 1x 14-B 170Msps ADCs | |
LTC2150IUJ-12#PBF | Analog Devices | 1x 12-B 170Msps ADCs | |
LTC2150IUJ-12#TRPBF | Analog Devices | 1x 12-B 170Msps ADCs |
Price & Stock for GS8161E36DGD-150I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8161E36DGD-150I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 7.5ns/3.8ns 165-Pin FBGA - Bulk (Alt: GS8161E36DGD-150I) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Bulk | 0 |
|
$16.3212 / $20.0970 | Buy Now |
DISTI #
464-GS8161E36DGD150I
|
Mouser Electronics | SRAM 2.5 or 3.3V 512K x 36 18M RoHS: Compliant | 0 |
|
$17.5600 / $22.1900 | Order Now |
Part Details for GS8161E36DGD-150I
GS8161E36DGD-150I CAD Models
GS8161E36DGD-150I Part Data Attributes
|
GS8161E36DGD-150I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8161E36DGD-150I
GSI Technology
Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for GS8161E36DGD-150I
This table gives cross-reference parts and alternative options found for GS8161E36DGD-150I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8161E36DGD-150I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C2270KV18-550BZXC | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Infineon Technologies AG | GS8161E36DGD-150I vs CY7C2270KV18-550BZXC |
GS8161E36DD-250IV | Cache SRAM, 512KX36, 5.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS8161E36DGD-150I vs GS8161E36DD-250IV |
CY7C1420KV18-300BZXC | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Infineon Technologies AG | GS8161E36DGD-150I vs CY7C1420KV18-300BZXC |
GS8161E36DD-375I | Cache SRAM, 512KX36, 4.2ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS8161E36DGD-150I vs GS8161E36DD-375I |
CY7C2163KV18-550BZXI | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Infineon Technologies AG | GS8161E36DGD-150I vs CY7C2163KV18-550BZXI |
GS8161E36DGD-250IV | Cache SRAM, 512KX36, 5.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8161E36DGD-150I vs GS8161E36DGD-250IV |
GS8161E36DD-333 | Cache SRAM, 512KX36, 4.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS8161E36DGD-150I vs GS8161E36DD-333 |
CY7C1312KV18-333BZC | QDR II SRAM, 1MX18, 0.45ns, CMOS, PBGA165, | Infineon Technologies AG | GS8161E36DGD-150I vs CY7C1312KV18-333BZC |
GS8161E36DGD-250I | Cache SRAM, 512KX36, 5.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8161E36DGD-150I vs GS8161E36DGD-250I |
GS8162Z18DD-333 | ZBT SRAM, 1MX18, 4.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS8161E36DGD-150I vs GS8162Z18DD-333 |