Datasheets
GS816132DGD-150IV by: GSI Technology

Cache SRAM, 512KX32, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165

Part Details for GS816132DGD-150IV by GSI Technology

Overview of GS816132DGD-150IV by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS816132DGD-150IV

Part # Distributor Description Stock Price Buy
DISTI # GS816132DGD-150IV
Avnet Americas SRAM Chip Sync Quad 1.8V/2.5V 18M-Bit 512K x 32 7.5ns/3.8ns 165-Pin FBGA - Bulk (Alt: GS816132DGD-150IV) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 144 $37.8180
  • 288 $37.1304
  • 576 $35.2968
  • 864 $34.3800
  • 1,152 $33.2340
$33.2340 / $37.8180 Buy Now
DISTI # 464-GS816132DGD150IV
Mouser Electronics SRAM 1.8/2.5V 512K x 32 16M RoHS: Compliant 0
  • 1 $40.5400
  • 10 $37.6000
  • 18 $36.2400
  • 54 $35.3400
  • 108 $30.9700
  • 252 $30.1100
$30.1100 / $40.5400 Order Now

Part Details for GS816132DGD-150IV

GS816132DGD-150IV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS816132DGD-150IV Part Data Attributes

GS816132DGD-150IV GSI Technology
Buy Now Datasheet
Compare Parts:
GS816132DGD-150IV GSI Technology Cache SRAM, 512KX32, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA,
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 7.5 ns
Additional Feature ALSO OPERATES AT 2.5V
JESD-30 Code R-PBGA-B165
Length 15 mm
Memory Density 16777216 bit
Memory IC Type CACHE SRAM
Memory Width 32
Number of Functions 1
Number of Terminals 165
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX32
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 2 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 13 mm

Alternate Parts for GS816132DGD-150IV

This table gives cross-reference parts and alternative options found for GS816132DGD-150IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816132DGD-150IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
GS816132DGD-150V GSI Technology Check for Price Cache SRAM, 512KX32, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 GS816132DGD-150IV vs GS816132DGD-150V
Part Number Manufacturer Composite Price Description Compare
GS8161EV32BGD-200IT GSI Technology Check for Price Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 GS816132DGD-150IV vs GS8161EV32BGD-200IT
GS816132DGD-200T GSI Technology Check for Price Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 GS816132DGD-150IV vs GS816132DGD-200T
GS8161ZV32AD-150 GSI Technology Check for Price ZBT SRAM, 512KX32, 7.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 GS816132DGD-150IV vs GS8161ZV32AD-150
GS8161E32AD-250I GSI Technology Check for Price Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 GS816132DGD-150IV vs GS8161E32AD-250I
GS8161E32DD-250 GSI Technology Check for Price Cache SRAM, 512KX32, 5.5ns, CMOS, PBGA165, FPBGA-165 GS816132DGD-150IV vs GS8161E32DD-250
GS8161Z32DD-250IT GSI Technology Check for Price ZBT SRAM, 512KX32, 5.5ns, CMOS, PBGA165, FPBGA-165 GS816132DGD-150IV vs GS8161Z32DD-250IT
GS8161Z32AD-300T GSI Technology Check for Price ZBT SRAM, 512KX32, 5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 GS816132DGD-150IV vs GS8161Z32AD-300T
GS8161E32GD-150 GSI Technology Check for Price Cache SRAM, 512KX32, 7.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 GS816132DGD-150IV vs GS8161E32GD-150
GS816132DD-200T GSI Technology Check for Price Cache SRAM, 512KX32, 6.5ns, CMOS, PBGA165, FPBGA-165 GS816132DGD-150IV vs GS816132DD-200T
GS8161V32BD-150T GSI Technology Check for Price Cache SRAM, 512KX32, 7.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 GS816132DGD-150IV vs GS8161V32BD-150T

GS816132DGD-150IV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS816132DGD-150IV by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS816132DGD-150IV by GSI Technology

Select Manufacturer
Which Manufacturer of GS816132DGD-150IV would you like to use for your alert(s)?
  • Please alert me when GS816132DGD-150IV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS816132DGD-150IV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS816132DGD-150IV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS816132DGD-150IV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS816132DGD-150IV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS816132DGD-150IV by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: