Part Details for GS8160F36DGT-7.5I by GSI Technology
Results Overview of GS8160F36DGT-7.5I by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS8160F36DGT-7.5I Information
GS8160F36DGT-7.5I by GSI Technology is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for GS8160F36DGT-7.5I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8160F36DGT-7.5I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 7.5ns 100-Pin TQFP - Trays (Alt: GS8160F36DGT-7.5I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$13.8996 / $14.8500 | Buy Now |
DISTI #
464-GS8160F36DGT7.5I
|
Mouser Electronics | SRAM 1.8/2.5V 512K x 36 18M RoHS: Compliant | 0 |
|
$17.8100 / $22.9200 | Order Now |
DISTI #
GS8160F36DGT-7.5I
|
Avnet Silica | SRAM Chip Sync Quad 25V33V 18MBit 512K x 36 75ns 100Pin TQFP (Alt: GS8160F36DGT-7.5I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS8160F36DGT-7.5I
GS8160F36DGT-7.5I CAD Models
GS8160F36DGT-7.5I Part Data Attributes
|
GS8160F36DGT-7.5I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8160F36DGT-7.5I
GSI Technology
Cache SRAM, 512KX36, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | ROHS COMPLIANT, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |