Part Details for GS816036BT-150 by GSI Technology
Overview of GS816036BT-150 by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS816036BT-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$19.2204 / $20.2320 | Buy Now |
Part Details for GS816036BT-150
GS816036BT-150 CAD Models
GS816036BT-150 Part Data Attributes
|
GS816036BT-150
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS816036BT-150
GSI Technology
Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.205 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS816036BT-150
This table gives cross-reference parts and alternative options found for GS816036BT-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816036BT-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS816036GT-150 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816036BT-150 vs GS816036GT-150 |
GS816036BT-150T | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816036BT-150 vs GS816036BT-150T |
GS816036BT-150I | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816036BT-150 vs GS816036BT-150I |
GS816036GT-150T | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816036BT-150 vs GS816036GT-150T |
GS816036T-150I | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816036BT-150 vs GS816036T-150I |
GS816036BGT-150 | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS816036BT-150 vs GS816036BGT-150 |
GS816036GT-150I | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816036BT-150 vs GS816036GT-150I |
GS816036BGT-150IT | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS816036BT-150 vs GS816036BGT-150IT |
GS816036BGT-150T | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS816036BT-150 vs GS816036BGT-150T |
GS816036T-150T | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816036BT-150 vs GS816036T-150T |