Memory
GS81302QT37E-200I
GSI Technology
Description: QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165

Overview of GS81302QT37E-200I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT6200IS8-5#PBF Analog Devices 165MHz, R2R In & Out, 0.95nV/v
LT6200IS6-10#TRMPBF Analog Devices 165MHz, R2R In & Out, 0.95nV/v
LT6200IS8-5#TRPBF Analog Devices 165MHz, R2R In & Out, 0.95nV/v

Price & Stock for GS81302QT37E-200I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS81302QT37E-200I
Avnet Americas SRAM Chip Sync Dual 1.8V 144M-Bit 4M x 36 0.45ns 165-Pin FBGA - Bulk (Alt: GS81302QT37E-200I) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 105 $193.5450
  • 210 $190.0260
  • 420 $180.6420
  • 630 $175.9500
  • 840 $170.0850
  • 1,050 $161.8740
  • 10,500 $157.1820
$157.1820 / $193.5450 Buy Now
DISTI # 464-GS81302QT37E200I
Mouser Electronics SRAM 0
  • 10 $174.9000
$174.9000 Order Now

CAD Models for GS81302QT37E-200I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS81302QT37E-200I by GSI Technology

GS81302QT37E-200I
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
Length
17 mm
Memory Density
150994944 bit
Memory IC Type
QDR II PLUS SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX36
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15 mm
Want to compare parts?
  1. GS81302QT37E-200I
    GSI Technology
    QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
    VS

Alternate Parts for GS81302QT37E-200I

This table gives cross-reference parts and alternative options found for GS81302QT37E-200I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81302QT37E-200I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS81302QT37GE-200IT QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS81302QT37E-200I vs GS81302QT37GE-200IT
GS81302QT37GE-200 QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS81302QT37E-200I vs GS81302QT37GE-200
GS81302QT37E-200T QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS81302QT37E-200I vs GS81302QT37E-200T
GS81302QT37GE-200I QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS81302QT37E-200I vs GS81302QT37GE-200I
GS81302QT37GE-200T QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS81302QT37E-200I vs GS81302QT37GE-200T
Part Number Description Manufacturer Compare
GS81302QT37GE-200 QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS81302QT37E-200I vs GS81302QT37GE-200
GS81302QT37E-200 QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS81302QT37E-200I vs GS81302QT37E-200
GS81302QT37GE-200T QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS81302QT37E-200I vs GS81302QT37GE-200T
GS81302QT37GE-200I QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS81302QT37E-200I vs GS81302QT37GE-200I
GS81302QT37GE-200IT QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS81302QT37E-200I vs GS81302QT37GE-200IT

Related Parts for GS81302QT37E-200I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS81302QT37E-200I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS81302QT37E-200I by GSI Technology

Select Manufacturer
Which Manufacturer of GS81302QT37E-200I would you like to use for your alert(s)?
  • Please alert me when GS81302QT37E-200I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS81302QT37E-200I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS81302QT37E-200I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS81302QT37E-200I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS81302QT37E-200I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS81302QT37E-200I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: