There are no models available for this part yet.
Overview of GS81302D38E-400I by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2400IS8#PBF | Analog Devices | 24-B µPwr No Lat Delta-Sigma A | |
LTC6400IUD-8#PBF | Analog Devices | 2.2GHz L N, L Dist Diff ADC Dr | |
LTC2400IS8#TRPBF | Analog Devices | 24-B µPwr No Lat Delta-Sigma A |
Price & Stock for GS81302D38E-400I by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS81302D38E-400I
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 144M-Bit 4M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: GS81302D38E-400I) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$180.7392 / $222.5520 | Buy Now | |
DISTI #
464-GS81302D38E-400I
|
Mouser Electronics | SRAM | 0 |
|
$201.3000 | Order Now |
CAD Models for GS81302D38E-400I by GSI Technology
Part Data Attributes for GS81302D38E-400I by GSI Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
BGA
|
Package Description
|
LBGA,
|
Pin Count
|
165
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
24 Weeks
|
Access Time-Max
|
0.45 ns
|
Additional Feature
|
PIPELINED ARCHITECTURE
|
JESD-30 Code
|
R-PBGA-B165
|
Length
|
17 mm
|
Memory Density
|
150994944 bit
|
Memory IC Type
|
DDR SRAM
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Terminals
|
165
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4MX36
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.5 mm
|
Supply Voltage-Max (Vsup)
|
1.9 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15 mm
|
Alternate Parts for GS81302D38E-400I
This table gives cross-reference parts and alternative options found for GS81302D38E-400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81302D38E-400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81302D38GE-400 | DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS81302D38E-400I vs GS81302D38GE-400 |
GS81302D38GE-400I | DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS81302D38E-400I vs GS81302D38GE-400I |